onsemi PFC/PWM Controller Combination ICs can be used in either current or voltage mode. In voltage mode, feed-forward from the PFC output bus can reduce the secondary output ripple. These PFC/PWM Controller Combination ICs offer features that include low operating current, innovative switching-charge multiplier divider, an average-current mode for input-current shaping, PFC over-voltage and under-voltage protection, PFC feedback open-loop protection, power-on sequence control, and soft start and brownout protection.
Features
- Pin-to-Pin compatible with ML4800, FAN4800, CM6800 and CM6800A
- PWM configurable for Current-Mode or feed-forward Voltage-Mode operation
- Internally synchronized leading-edge PFC and trailing-edge PWM in one IC
- Low operating current
- Innovative switching-charge multiplier divider
- Average-Current mode for Input-Current shaping
- PFC Over-Voltage and Under-Voltage protections
- PFC feedback open-loop protection
- Cycle-by-cycle current limiting for PFC/PWM
- Power-on sequence control and soft start
- Brownout protection
- Interleaved PFC/PWM switching
- Improved efficiency at light load
Applications
- Desktop PC power supply
- Internet server power supply
- LCD TV, monitor power supply
- UPS
- Battery charger
- DC motor power supply
- Monitor power supply
- Telecom system power supply
- Distributed power
View Results ( 3 ) Page
| Numéro de pièce | Fiche technique | Description | Package/Boîte | Style de montage |
|---|---|---|---|---|
| FL7921RMX | ![]() |
Correction du facteur de puissance - CFP CRITICAL MODE PFI/QR CM | SOP-16 | SMD/SMT |
| FAN4800AUM | ![]() |
Correction du facteur de puissance - CFP PWM PFC COMBO | SOP-16 | SMD/SMT |
| FAN4800AUN | ![]() |
Correction du facteur de puissance - CFP PWM PFC COMBO | DIP-16 | Through Hole |
Publié le: 2011-11-07
| Mis à jour le: 2022-03-11