onsemi NSIC20x0 LED Drivers

onsemis NSIC20x0 LED Drivers use a linear Constant Current Regulator (CCR), a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and requires no external components allowing it to be designed as a high or low-side regulator. The 120V anode-cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode-cathode voltage rating of the onsemis NSIC20x0 LED Drivers withstands surges common in automotive, industrial and commercial signage applications.

Features

  • Robust power package
  • Wide operating voltage range
  • Immediate turn-on
  • Voltage surge suppressing
  • UL94−V0 certified
  • SBT (Self−Biased Transistor) technology
  • Negative temperature coefficient
  • AEC−Q101 qualified and PPAP capable
  • Pb−free
  • Halogen free/BFR free
  • RoHS compliant

Applications

  • LED drives
  • Battery charging
View Results ( 3 ) Page
Numéro de pièce Fiche technique Courant de sortie Description
NSIC2050JBT3G NSIC2050JBT3G Fiche technique 50 mA CI de pilotes d’éclairage par LED CCR&LED Drivr A/C of line120V,50mA +/-15%
NSIC2030JBT3G NSIC2030JBT3G Fiche technique 30 mA CI de pilotes d’éclairage par LED CCR/LED DRVR/A/C Off Line 120V 30mA +-15%
NSIC2020JBT3G NSIC2020JBT3G Fiche technique 20 mA CI de pilotes d’éclairage par LED CCR&LED Drivr A/C of line120V,20mA +/-15%
Publié le: 2014-08-25 | Mis à jour le: 2022-03-11