onsemi Glass Passivated Bridge Rectifiers
onsemi DFB2005 to DFB2100 and DFB2505 to DFB25100 Glass Passivated Bridge Rectifiers feature reliable low-cost construction and are ideal for printed circuit boards. The DFB2505 to DFB25100 modules feature a surge overload rating to 300A peak and high case dielectric strength of 2500VRMS. The DFB2005 to DFB20100 rectifiers offer a surge overload rating to 250A peak and high case dielectric strength of 2000VRMS. All versions of these onsemi glass passivated bridge rectifiers provide an isolated voltage of >2500V from case to lead.Features
- Glass-passivated junction
- Ideal for PCBs
- 350A peak surge overload rating
- 2500VRMS high case dielectric strength
- >2500V isolated voltage from case to lead
- Reliable, low-cost construction
- Plastic material has UL 94V-0 flammability rating
Datasheets
Derating Curve
Publié le: 2010-06-30
| Mis à jour le: 2025-03-04