onsemi AR2020 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LP family, which includes feature-rich, ultra-low power devices (20MP, 1/1.8” format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.
Block Diagram
Featured Product
onsemi Capteurs d’image 20 MP HyperLUX™ LP AR2020
Capteurs d'image numériques CMOS empilés rétroéclairés de 1/1,8 pouce avec réseau de pixels actifs de 5120 x 3840.