OTTO Miniature T3 Commercial & MIL-Grade Toggles

OTTO Miniature T3 Commercial- and Military-Grade Toggles are rugged, highly reliable switches offering positive detent action for safe switching operation. These OTTO devices feature snap-action switch actuation with a unique toggle actuator design. High contact pressure and superior wiping action make the T3 series an excellent choice for switching loads from logic level up to 5A. Choose sealed one- or two-pole circuitry and momentary and/or maintained operation. The 15/32-32 bushing model is also available with a lever lockout toggle feature or thumb button actuators.

Features

  • Snap-action actuation
  • Shorter behind-panel depth
  • Superior wiping action keeps contacts clean
  • Positive tactile response
  • Molded-in terminals seal the contacts against moisture and solder flux wicking
  • The front-panel side of 15/32-32 bushing models are sealed against water and other liquids per MIL-DTL-83731
  • Numerous bushing and contact/plating choices
  • Highly reliable, simpler design, and fewer parts
  • RoHS compliant

Applications

  • Industrial
  • Defense
  • Aerospace
  • Commercial aviation
  • Construction and off-highway

Specifications

  • Up to 30,000 cycles electrical life
  • Up to 100,000 cycles mechanical life
  • -65°C to +85°C operating temperature range
  • Bushing and body per MIL-DTL-83731

Schematics

Schematic - OTTO Miniature T3 Commercial & MIL-Grade Toggles

Lever Lockout Configuration Codes

Schematic - OTTO Miniature T3 Commercial & MIL-Grade Toggles
Publié le: 2025-05-08 | Mis à jour le: 2026-07-02