Pasternack PE910056 Type N-Male Adapter
Pasternack PE910056 Type N-Male Adapter is a 50Ω impedance device that provides easy connections in tight spaces, with a maximum frequency of 6GHz. This adapter integrates seamlessly with PE91 modules, making it suitable for assemblies. The PE910056 adapter is a commercial-grade device and comes in a straight geometry. This N-Male adapter is often used to enable connections between two connector types that would otherwise not mate. The PE910056 Type N-Male adapter operates at a -55°C to 85°C temperature range. This Type N adapter is ideal for general-purpose testing applications.
Features
- Configuration:
- N male connector 1
- N male connector 2
- 50Ω impedance
- Commercial-grade design
- Straight body geometry
- Gold-plated brass contact
- DC to 6GHz frequency range
- 0.2dB maximum insertion loss
- -55°C to 85°C operating temperature range
Dimensions
Publié le: 2026-03-17
| Mis à jour le: 2026-03-26