Phoenix Contact High Density Inserts with Push-In Technology
Phoenix Contact High-Density Inserts with Push-In Technology is designed for use in the HEAVYCON line of heavy-duty power connectors. The series has a comprehensive range with Push-in inserts for every size and is intermateable with other connection technologies, such as crimp connection and axial screw inserts. The inserts offer a PT alternative, B06 housing can now carry 10 PT contacts, while a B24 can now have up to 46 PT contacts. The modular line is available with 6, 8, and 12 position inserts, allowing for a B24 housing. You can accommodate up to 72 PT contacts. All the Phoenix Contact BB-series inserts and the new modular inserts are fully intermateable and interchangeable with their crimp-contact counterparts.Features
- Easy, tool-free installation with Push-in connection
- Space savings and high-packing density, thanks to the compact terminal chamber
- Comprehensive range with the right Push-in insert for every size
- Intermateable with other connection technologies, such as crimp connection and axial screw inserts
- Compact modular interface, thanks to the combination of various transmission media in one housing
- Protection against mismatching
Publié le: 2019-11-05
| Mis à jour le: 2023-10-31