Red Lion PXU PID Controllers

Red Lion PXU PID Controllers accept signals from a variety of temperature sensors, including thermocouples or RTD. These controllers can also be configured for process inputs, including 0VDC to 5/10VDC, 0/4mA DC to 20mA DC, or 0mV DC to 50mV DC. The PXU PID controllers can provide an accurate output control signal (time proportional or DC analog output) to maintain a process at a determined setpoint value. These controllers offer dual 4-digit display readings, allowing simultaneous viewing of the temperature/process and setpoint values. The PXU PID controllers provide front panel indicators to inform the operator of alarm and control output status. These controllers allow the user to select between PID, on/off, and manual control mode. The PXU controllers can provide two control outputs, which can be individually configured for reverse or direct (heating or cooling) applications.

The PXU controllers offer comprehensive programming and PID tuning constants that can be set via on-demand auto-tune. These PID constants can also be programmed or fine-tuned via the front panel or a PC, and then locked out from further modification. The PXU controllers are constructed of a lightweight, high-impact, black plastic textured case with a clear display window. These controllers feature modern surface-mount technology, extensive testing, and high immunity to noise interference, making them extremely reliable in industrial environments. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

Features

  • PID and profile control
  • Accepts TC and RTD
  • Accepts 0V to 10V, 0/4mA to 20mA or 0mV to 50mV signals
  • Functions as a digital pot (model dependent)
  • On-demand auto-tuning of PID settings
  • 2 user programmable function buttons
  • PC (models with RS 485) or front panel programming
  • 1/16, 1/4, or 1/8 DIN
  • Controllers meet IP65 requirements
  • Dual alarms
  • Optional:
    • 4mA to 20mA assignable retransmission output
    • Current transformer input
    • Remote setpoint input
    • DC analog control output

Applications

  • Factory automation
  • Alternative energy
  • Oil and gas
  • Power and utilities
  • Transportation
  • Water and wastewater

Specifications

  • Power connection:
    • 100VAC to 240VAC -20%/+8%, 50Hz/60Hz, 5VA for line voltage models
    • Low voltage models:
      • 24VAC, ±10%, 6VA AC power
      • 24VDC, ±10%, 8VA DC power
  • Thermocouple inputs:
    • T, E, J, K, R, S, B, N, L, U, and TXK types
    • 4.7MΩ approximate input impedance
    • -0.3µV/Ω lead resistance effect
  • RTD inputs:
    • 2-wire or 3-wire type 
    • 180µA typical excitation
    • 1° or 0.1° resolution for all types
  • RS-485 serial communication (optional)
  • CE approved
  • IP65 enclosure rating (face only)
  • 0°C to 50°C operating temperature range
  • -20°C to 65°C storage temperature range
  • 30g operational shock resistance
  • Up to 2000m altitude

Dimensions

Mechanical Drawing - Red Lion PXU PID Controllers
Publié le: 2026-04-02 | Mis à jour le: 2026-08-06