M5Stack Cap CC1101 Module

M5Stack Cap CC1101 Module is a wireless expansion module integrating Sub-1 GHz RF and NFC functions, compatible with Cardputer-Adv and CardputerZero. This module offers built-in dual Single-Pole Triple-Throw (SP3T) RF switches and a multi-band RF matching network for dynamic band switching. The Cap CC1101 module supports modulation schemes that include 2-FSK, 4-FSK, GFSK, MSK, ASK, and OOK. This module features an NFC section that uses the ST25R3916 chip and supports ISO14443A/B, FeliCa™, and ISO15693 protocols. The Cap CC1101 module communicates via SPI, includes an onboard DC-DC buck circuit, and provides a standard HY2.0-4P Grove interface for easy sensor expansion. Typical applications include wireless remote control, access-control identification, device communication, and IoT prototyping.

Features

  • SPI serial communication protocol
  • CC1101 low-power Sub-1 GHz RF transceiver:
    • 315MHz/433MHz/868MHz/915MHz operating frequency
    • Supports 2-FSK, 4-FSK, GFSK, MSK, ASK, and OOK modulation schemes
    • Independent 64-byte RF RX FIFO and TX FIFO
    • Built-in dual Single-Pole Triple-Throw (SP3T) RF switches and a multi-band RF matching network for dynamic band switching
    • External RP-SMA antenna interface
  • ST25R3916 high-performance NFC front end:
    • Supports reader/writer mode and card emulation mode
    • Compatible with NFC-A, NFC-B, NFC-F, and NFC-V standards
    • 512-byte NFC FIFO
  • HY2.0-4P Grove expansion interface supports sensor module expansion
  • Development platform:
    • Arduino
    • UiFlow2

Applications

  • Wireless remote control
  • Access-control identification
  • Device communication
  • IoT prototyping

Specifications

  • +10dBm TX power
  • Up to -99.5dBm RX sensitivity
  • 13.56MHz NFC working frequency
  • DC 5V at 140.87uA sleep power consumption (CC1101 and NFC both asleep)
  • DC 5V at 96mA operating power consumption (CC1101 continuously transmitting at maximum power and NFC continuously reading cards)
  • 84mm x 24mm x 19.7mm product size
  • 14.9g product weight
  • 170mm x 120mm x 17mm package size
  • 37.5g gross weight

Overview

M5Stack Cap CC1101 Module

Videos

Publié le: 2026-10-14 | Mis à jour le: 2026-10-19