Same Sky PR Series Cable-Mount DC Power Jacks

Same Sky PR Series Cable-Mount DC Power Jacks are ideally suited for supplying DC power to a variety of consumer, household, and portable electronic applications. These DC connectors feature current ratings up to 8A, center-pin diameters ranging from 1mm to 2.5mm, and small package sizes. The PR series connectors are offered in a straight orientation, in a cable mounting style with modular or overmolded types. Same Sky PR Series Cable-Mount DC Power Jacks have a voltage rating of 20VDC and 24VDC.

Features

  • Center-pin diameters from 1mm to 2.5mm
  • Modulator or overmold types
  • Current ratings up to 8A
  • 2 conductors
  • 20VDC and 24VDC voltage ratings
  • Straight orientation
  • Cable mounting style

Applications

  • Consumer
  • Household
  • Portable electronics
Publié le: 2018-10-15 | Mis à jour le: 2024-09-24