SANMOTION GAD AC Servo Amplifiers

SANMOTION GAD AC Servo Amplifiers and Accessories support SANMOTION GAM Servo Motors to form a complete working motor control system. GAD AC Servo Amplifiers feature a 3.5KHz speed frequency response and a position settling time that is one-third that of predecessors. These AC servo amplifiers offer a 10A to 50A current rating and 200W to 2.5kW power rating and are ideal for industrial automation and robotics applications.

Features

  • 3.5KHz speed frequency response
  • One-third of the positioning settling time of predecessors
  • Diagnosis features for system status monitoring and preventive maintenance
  • Servo amplifier feature for shifting encoder resolution
  • 10A to 50A current rating
  • 200W to 2.5kW power rating
  • 200VAC input power supply voltage

Applications

  • Industrial automation
  • Robotics
  • Automated guided vehicles (AGVs)
  • Pick-and-place systems
  • Packaging machinery

System Configuration Diagram

Application Circuit Diagram - SANMOTION GAD AC Servo Amplifiers

Dimensions

Mechanical Drawing - SANMOTION GAD AC Servo Amplifiers
Publié le: 2026-06-24 | Mis à jour le: 2026-06-29