STMicroelectronics MPx5004 Integrated Silicon Pressure Sensor
STMicroelectronics MPx5004 integrated silicon pressure sensor is specially designed for microcontroller applications or A/D input microprocessor applications. STMicroelectronics MPx5004 silicon pressure sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques and thin-film metallization. Bipolar processing provides an accurate, high-level analog output signal that is proportional to the applied pressure.
Features
- Temperature Compensated from 10°C to 60°C
- Available in Gauge Surface Mount (SMT) Configuration
- Durable Thermoplastic (PPS) Package
Applications
- Washing Machine Water Level
- Ideally Suited for Microprocessor or Microcontroller-Based Systems
Block Diagram
Publié le: 2009-12-16
| Mis à jour le: 2026-07-23