Swissbit N2000 Series SSDs
Swissbit N2000 Series Solid State Drives (SSDs) feature Triple-Level Cell (TLC) 3D NAND Flash and supports NVMe 1.3 command sets. These SSDs operate at 3.3V, 1.8V, and 0.9V supply voltages. The N2000 SSDs have data reliability of <1 non-recoverable error per 1016-bits read. These PCIe SSDs are industrial temperature grade M.2 PCIe SSDs. The N2000 series devices feature power fail data loss protection and End-to-End (E2E) data protection. These SSDs are low-power consumption and highly reliable. The M.2 industrial PCIe SSDs feature dynamic and static wear leveling, power fail data loss protection, Self-monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and life cycle management. These drives operate at -40°C to 85°C industrial temperature range.Features
- 60GBytes, 120GBytes, 240GBytes, and 480GBytes capacities
- Dynamic and static wear leveling
- Subpage Mode Flash Translation Layer (FTL)
- Data care management
- Active: Adaptive read refresh
- Passive: Background media scan
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Form factor:
- PCI Express® M.2 (2230/2242/2280 and S4) (30/42/80mm x 22mm x 2.63mm)
- Compliance:
- PCI Express (PCIe) specification revision 3.1
- Interface:
- Gen3 x 4 Lanes
- Drive operates in x1 mode in x1 M.2 PCIe slots
- Drive operates in x2 mode in x2 M.2 PCIe slots
- Drive operates in x4 mode in x4 M.2 PCIe slots
- Command sets support NVMe 1.3
- Performance:
- Read Performance: Sequential Read up to 1753MBytes/s and random Read 4K up to 140,000 IOPS
- Write Performance: Sequential Write up to 864MBytes/s and random Write 4K up to 134,000 IOPS
- Host Memory Buffer (HMB) support for increased random performance
- -40°C to 85°C industrial and storage operating temperature range
- 3.3V, 1.8V, and 0.9V supply voltages
- Low power consumption
- Power fail data loss protection
- Data set management support (TRIM)
- Active State Power Management (ASPM) support
- In-field firmware update
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- 30-µinch gold-plated connector (IPC-6012B Class 2 Compliant)
- End-to-End (E2E) data protection
- AES256 encryption (on request, for 480GB enabled)
- TCG Opal 2.0
- Life cycle management
- Controlled “Locked” BOM
- RoHS / REACH Compliant
- Power:
- Power states PS0, PS1, PS2, PS3, and PS4
- Thermal throttling supported
- Data retention:
- 10 years @life begin; 1 year @ life end, @40°C
- Endurance in TeraBytes Written (TBW) @ 480GB capacity:
- Client ≥ 964
- 1500g / 50g shock/vibration
- High-performance processor with integrated and parallel flash interface engines:
- Triple-Level Cell (TLC) 3D NAND Flash
- LDPC Code ECC with up to 120-bit correction per 1KByte page
- High reliability:
- Mean Time Between Failure (MTBF) >2,000,000 hours
- Data reliability <1 non-recoverable error per 1016-bits read
Publié le: 2024-07-09
| Mis à jour le: 2024-07-24