Switchcraft Right Angle PC Mount DC Power Jacks offer a variety of center pin size options for mounting on PC boards. The pin sizes include 0.10" (2.5mm), 0.08" (2mm), or 0.05" (1.3mm).
Features
Black, thermoplastic housing
Surface mount or through-hole mounting
RoHS compliant
Specifications
24VDC rated
3A or 5A current ratings
Less than 50mΩ contact resistance
100mΩ minimum insulation resistance
250VAC dielectric withstanding voltage for 1 minute
5000 life cycles
Force
5lbs maximum insertion
0.5lbs minimum withdrawal
Related Products
Switchcraft DC Power Jacks & Plugs
Options include straight or right-angle PC mounts, plastic or metal housings, & center pin sizes.