Taiwan Semiconductor TUAS8 8A Surface Mount Rectifiers
Taiwan Semiconductor TUAS8 8A Surface-Mount Rectifiers offer low power loss and high efficiency and are ideal for automated placement. These devices come in a compact SMPC4.6U package with a wettable flank. The repetitive peak reverse voltage is available in 200V, 400V, 600V, 800V, and 1000V ratings. Each Taiwan Semiconductor TUAS8 rectifier has a level 1 moisture sensitivity rating, is RoHS compliant, and is Halogen-free. Typical applications include switch mode power supply, inverters, converters, and freewheeling diodes.Features
- Low power loss, high efficiency
- Ideal for automated placement
- Wettable flank
- Moisture sensitivity level of level 1, per J-STD-020
- RoHS-compliant
- Halogen-free according to IEC 61249-2-21
- SMPC4.6U case
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002 terminal
- Meet JESD 201 class 1 whisker test
- Polarity is marked
- 104mg (approximately) weight
Applications
- Switchmode power supply
- Inverters and converters
- Freewheeling diodes
Additional Resource
Publié le: 2020-03-27
| Mis à jour le: 2024-11-27