Accueil
DERNIERS produits
Nouveautés par fabricant
TDK-Lambda
Convection- & Conduction-Cooled Power Supplies - TDK-Lambda
TDK-Lambda Convection- & Conduction-Cooled Power Supplies
Enlarge
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.
Features
Convection-cooled features
Universal AC input
High efficiency
High convection ratings
Medical and ITE safety certifications
Conduction-cooled features
High efficiency
High baseplate operating temperature
I2 C Interface (some models)
Protective PCB Coating (some models)
Parallel operation
Applications
Industrial
Medical (Convection)
Commercial-off-the-shelf (COTS)
Test and Measurement
LEDs
Communication
Broadcast
Featured Convection-Cooled Power Supplies
Sources d'alimentation programmables à sortie unique de 600 W pour des applications ITE et médicales.
La série CSS65A offre une large plage d'entrée CA dans un boîtier de profil mince au standard de l'industrie.
Single output, convection cooled 30 to 60W medical power supplies.
150W medical power supplies in a compact 2"x4" footprint and offered in U-channel or open PCB.
High efficiency up to 94% and low off-load power consumption (<0.5W).
Single output power supply with an output power that varies between 75W and 153W.
Single-output 350W medical and ITE power supplies with up to 94% high efficiency.
Featured Conduction-Cooled Power Supplies
Conduction cooled with 720W to 1000W output power and I2 C interface, no fan required.
High power density quarter brick modules with a low profile and 100°C baseplate temperature.
150W medical power supplies in a compact 2"x4" footprint and offered in U-channel or open PCB.
100W rated power supplies exhibit convection, conduction, or forced air cooling in 2 x 4" footprint.
Enlarge
Publié le: 2018-03-27
| Mis à jour le: 2025-12-14