TDK-Lambda DRB DIN Rail Power Supplies
TDK-Lambda DRB DIN Rail Power Supplies are designed for low power applications that require less space on the mounting rail. TDK-Lambda DRB DIN Rail Power Supplies feature a compact size, cost-effectiveness, and efficiency of up to 94%. These features make the series ideal for industrial, building automation, and process control automation. With narrow width dimensions ranging from 18mm to 45mm, the DRB series saves vital space on the DIN rail. All models mount on either a TS35/7.5 or TS35/15 DIN rail and have been tested on the rail for shock and vibration.Features
- 15W to 480W power
- Compact size utilizing less space on the DIN rail
- High efficiency
- Low off-load power consumption
Applications
- Industrial
- Building automation
- Process control
Videos
View Results ( 13 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| DRB50-48-1 | ![]() |
Alimentations électriques - montage sur rail DIN 48Vout 1.05A 50W DIN Rail PS |
| DRB30-24-1 | ![]() |
Alimentations électriques - montage sur rail DIN 24Vout 1.25A 30W DIN Rail PS |
| DRB480-24-1 | ![]() |
Alimentations électriques - montage sur rail DIN AC-DC, DIN Rail, Input 115/230VAC, Output 24V 20A, 480W |
| DRB50-12-1 | ![]() |
Alimentations électriques - montage sur rail DIN 12Vout 4.2A 50W DIN Rail PS |
| DRB50-5-1 | ![]() |
Alimentations électriques - montage sur rail DIN 5Vout 6A 30W DIN Rail PS |
| DRB100-24-1 | ![]() |
Alimentations électriques - montage sur rail DIN 24Vout 4.2A 100W DIN Rail PS |
| DRB120-24-1 | ![]() |
Alimentations électriques - montage sur rail DIN AC-DC, DIN Rail, Input 115/230VAC, Output 24V 5A, 120W |
| DRB480-48-1 | ![]() |
Alimentations électriques - montage sur rail DIN 480W 115/230Vin 48Vout 10A DIN |
| DRB50-24-1 | ![]() |
Alimentations électriques - montage sur rail DIN 24Vout 2.1A 50W DIN Rail PS |
| DRB15-24-1 | ![]() |
Alimentations électriques - montage sur rail DIN 24Vout 0.63A 15W DIN Rail PS |
Publié le: 2014-02-26
| Mis à jour le: 2025-08-08