TDK-Lambda Medical Products
TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.
Features
- Wide range of products
- Standard and modified power solutions
- AC-DC power supplies + line filters + DC-DC converters
- Products suitable for B and BF equipment
- Medical approvals as standard
- Long-life products
- Low cost of ownership
- Many products manufactured in ISO 13485 factories
Videos
AC/DC
TDK-Lambda Alimentations CUS350MP médicales CA-CC 350W/500W
Crête nominale 350 W et 1000 W avec refroidissement par convection pour les applications nécessitant un faible bruit audible.
TDK-Lambda CUS30/60M Medical Power Supplies
Single output, convection cooled 30 to 60W medical power supplies.
TDK-Lambda CUS100ME AC-DC Power Supplies
100W rated power supplies exhibit convection, conduction, or forced air cooling in 2 x 4" footprint.
TDK-Lambda CUS150M 2"x4" 150W AC-DC Power Supplies
150W medical power supplies in a compact 2"x4" footprint and offered in U-channel or open PCB.
TDK-Lambda CUS200M 200W to 250W Single Output Power Supplies
High efficiency up to 94% and low off-load power consumption (<0.5W).
TDK-Lambda CUS350M Power Supplies
Single-output 350W medical and ITE power supplies with up to 94% high efficiency.
TDK-Lambda Alimentations CUS400M médicales et industrielles 3 po x 5 po
Fournit 0 400 W avec air forcé ou 250 W lorsqu’une convection est refroidie avec une puissance de crête 400 W.
TDK-Lambda Alimentations à commutation CA-CC 500 W CUS500M1
Fournit 500 W lorsqu’il est refroidi à l’air forcé ou 300 W lorsqu’il est refroidi par convection, avec un pic de 500 W.
TDK-Lambda Alimentations CUS600M CA-CC 600 W
Dispose d’une plage de tension de sortie de 12 V à 48 V, d’un courant nominal de crête DE 50 A et d’une fréquence d’entrée de 47 Hz à 63 Hz.
TDK-Lambda KMS-A PCB-Mount Medical AC-DC Power Supplies
15W to 60W AC-DC PCB-mount power supplies that meet medical approval IEC/EN60601-1 3rd Edition.
TDK-Lambda Sources d’alimentation à commutation GXE600
Sources d'alimentation programmables à sortie unique de 600 W pour des applications ITE et médicales.
TDK-Lambda CUS1500M Medical & Industrial Power Supplies
1500W output power and output voltage options of 12V, 15V, 24V, 36V, and 48V.
TDK-Lambda HWS30-1500/ME Single Output Power Supplies
High efficiency power supplies with 85-265VAC universal input and 30W-1500W product range
TDK-Lambda RWS1000/1500-B/ME Medical Power Supplies
1000W and 1500W single-output enclosed devices for B- and BF-rated medical applications.
TDK-Lambda KM 15-40W Medical AC-DC Power Supplies
Small, lightweight, wide range input of 90VAC to 230VAC, 47Hz to 440Hz, or 100VDC to 375VDC.
TDK-Lambda CSS150 / CSS500 AC-DC Medical Power Supplies
3x5" power supplies with 90-264VAC or 120-180VDC input voltage range.
TDK-Lambda NV175 175-200W Power Supplies
3x5" profile power supplies with 1-5 outputs, up to 90% efficiency with 90-264vAC universal input
TDK-Lambda Alimentations électriques CA-CC CUS800M, CUS1000M et CUS1200M
Conception compacte avec un encombrement de 171 mm x 85 mm x 42,5 mm et une puissance pouvant atteindre 800 W, 1 000 W ou 1 200 W.
DC/DC
TDK-Lambda PXC-M DC-DC Converters
Medically certified 3W and 10W DC-DC converters in an industry standard DIP 24 package.
TDK-Lambda Convertisseurs CC-CC industriels PXG-M et PXD-M
Dispositifs médicaux et industriels avec une large plage d'entrée 4:1 dans un boîtier compact à la norme industrielle.
Filters
TDK-Lambda RSAN, RSEN, RSHN, RSMN EMI Filters
3A to 300A rated current and 250VAC rated voltage with DIN rail mount option.
TDK-Lambda RSAL & RSEL EMI Filters
High voltage pulse attenuation filters with low earth leakage current option.
External Desktop PSU
TDK-Lambda DTM Medical Plug-In AC Adapters
Available in 40W to 65W, 90W to 110W, 160W to 165W and 300W.
TDK-Lambda DTM65-D AC-DC Medical Power Supplies
Designed for Level VI efficiency levels and lower off-load power consumption.
TDK-Lambda DTM65-C8 Medical Class II AC-DC Power Supplies
40W to 65W, Level VI, Class II, AC-DC external power supplies designed for medical applications.
TDK-Lambda DTM250-D Desktop AC Adapters
90VAC to 264VAC input voltage and 250W medical/ITE external power supplies.
- TDK-Lambda