TDK-Lambda RSKN Single Phase EMC Filters

TDK-Lambda RSKN Single Phase EMC Filters feature a two-stage design delivering high attenuation across a wide 100kHz to 100MHz frequency range and provides protection against high voltage input pulses. The general purpose RSKN series of 6A, 10A, 20A, and 30A, 250VAC/250VDC rated EMC filters is suitable for use in a wide range of industrial and communications applications.

The filters are packaged in metal cases with sizes ranging from 47mm x 107mm x 26mm for the 6A to 67mm x 151mm x 35mm for the 30A. The terminal blocks have integral covers to avoid lost hardware.

TDK RSKN filters operate in ambient temperatures of -25°C to +85°C, derating above +50°C for the 6A and 10A and above +45°C for the 20A and 30A models. All models are certified to UL1283, CSA C22.2 No.8, EN60939 safety standards and are RoHS2 compliant. The TDK-Lambda RSKN Single Phase EMC Filters have a five-year warranty.

Features

  • Two stage filtering and nano crystal core with high attenuation
  • Wide band, high attenuation from low frequency to high frequency
  • Terminal block for simple installation
  • Terminal block cover is included for safety protection

Specifications

  • 250VAC/DC rated voltage
  • 6A, 10A, 20A, and 30A current options
  • 1mA maximum leakage current
  • -25°C to +85°C operating temperature range
Publié le: 2019-11-06 | Mis à jour le: 2024-03-05