TDK AMT45S Pulse Transformer
TDK AMT45S Pulse Transformer is designed for power line communication (PLC) circuits in electric vehicle (xEV) charging applications. This transformer is suitable for Combined Charging System (CCS) and North American Charging Standard (NACS) infrastructures. Both CCS and NACS use a PLC for control communication during charging. TDK AMT45S Pulse Transformer provides higher production efficiency than traditional products, while the automated winding technology enables miniaturization and improved quality stability. The AMT45S offers dimensions of 4.7mm x 3.4mm x 3mm (L x W x H) and an operating temperature range of -40°C to +125°C.
Features
- Designed for power line communication (PLC) circuits in xEV charging applications
- Proprietary manufacturing method with metal terminals and laser welding offers low insertion loss and high reliability
- Automated winding technology
- Substantial miniaturization
- Improved quality stability
- Higher production efficiency compared to traditional products
Specifications
- 4.7mm x 3.4mm x 3mm dimensions (L x W x H)
- 48mm3 maximum volume (approximate)
- 15μH minimum inductance
- 1Ω maximum DC resistance
- -40°C to +125°C operating temperature range
- AEC-Q200 compliant
Configuration Example
Dimensions & Footprint
Application Note
Publié le: 2026-02-09
| Mis à jour le: 2026-02-11