TDK FG Multilayer Ceramic Capacitors

TDK FG Multilayer Ceramic Capacitors are commercial grade and designed for harsh environments with temperatures up to +125°C. These MLCCs offer a 2.5mm or 5mm lead pitch, 10VDC to 630VDC voltage rating, and 1pF to 47μF capacitance ramge. TDK FG Multilayer Ceramic Capacitors are halogen free and RoHS compliant. This series is well suited for environmentally friendly applications, including bypass capacitors, snubber circuits, PFC input filters, and noise reduction measures in motors.

Features

  • Commercial grade
  • Withstands harsh environments
  • -55°C to +85°C/+125°C operating temperature range
  • Halogen free
  • 10VDC to 630VDC voltage rating
  • 1pF to 47μF capacitance
  • 2.5mm or 5mm lead pitch
  • RoHS compliant

Applications

  • Bypass capacitors and smoothing capacitors for switching power sources
  • Snubber circuits
  • Noise reduction measures in motors
  • PFC input filters
Publié le: 2015-11-23 | Mis à jour le: 2022-03-11