TDK MLH2012 Multilayer Power Inductor
TDK MLH2012 Multilayer Power Inductor features 22nH inductance and serves high frequency applications. MLH2012 inductors feature a 2.0 x 1.25mm (length x width) package and support up to 1MHz self resonant frequency. These TDK multilayer power inductors offer 44mΩ maximum DC resistance and 1.85A rated current. MLH2012 is ideal for use in choke coils for power circuits.Features
- Multilayer power inductor for High frequency
- 22nH inductance
- 2.0 x 1.25mm (length x width) package
- Up to 1MHz self resonant frequency
- 44mΩ maximum DC resistance
- 1.85A rated current
- Lead-free and supports lead-free solder
Applications
- Choke coils for power circuits in:
- Mobile phones
- Power amplifiers
Publié le: 2017-03-02
| Mis à jour le: 2022-03-10