TDK C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).

Features

  • 1pF to 100µF capacitance range
  • Low stray capacitance
  • Low residual inductance
  • Electrostatic capacity has been obtained up to the electrolytic capacitor range
  • Low ESR and excellent frequency characteristics
  • Superior frequency characteristics
  • Ensures high conformity with nominal values, thereby simplifying the circuit design process
  • Offers long service life and suitability for power supply designs that require high levels of stability
  • Optimally suited for high frequency and high-density type power supplies

Applications

  • Decoupling and ripple filters for general electronic devices
  • Time constant circuits
  • Resonance circuits
  • Coupling circuits
Publié le: 2011-04-05 | Mis à jour le: 2024-09-23