TE Connectivity / Schaffner RN EMC/EMI Chokes
TE Connectivity / Schaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of TE Connectivity / Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.Features
- High saturation resistance and excellent thermal behavior
- Through hole pin connections
- Dual-choke configuration
- Small compact design
- Multiple housing options
- Custom-specific versions are available on request
- Higher temperature versions
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
View Results ( 149 ) Page
| Numéro de pièce | Description | Bobinage | Courant CC max. | Résistance CC max. |
|---|---|---|---|---|
| RN202-0.3-02-12M | Bobines / filtres en mode commun 0.3A 12mH 1100mOhm Vertical Choke | 12 mH | 300 mA | 1.1 Ohms |
| RN214-1.5-02-6M8 | Bobines / filtres en mode commun 1.5A 6.8mH 123mOhm Vertical Choke | 6.8 mH | 1.5 A | 123 mOhms |
| RN202-1-02-3M0 | Bobines / filtres en mode commun 1A 3mH 210mOhm Vertical Choke | 3 mH | 1 A | 210 mOhms |
| RN142-1-02-33M | Bobines / filtres en mode commun 1A 33mH 810mOhm Horizontal Choke | 33 mH | 1 A | 810 mOhms |
| RN216-1.5-02-10M | Bobines / filtres en mode commun 1.5A 10mH 148mOhm Vertical Choke | 10 mH | 1.5 A | 148 mOhms |
| RN214-0.3-02-47M | Bobines / filtres en mode commun 0.3A 47mH 1700mOhm Vertical Choke | 47 mH | 300 mA | 1.7 Ohms |
| RN232-1-02-18M | Bobines / filtres en mode commun 1A 18mH 390mOhm Vertical Choke | 18 mH | 1 A | 390 mOhms |
| RN242-1.4-02-27M | Bobines / filtres en mode commun 1.4A 27mH 500mOhm Vertical Choke | 27 mH | 1.4 A | 500 mOhms |
| RN116-1.7-02-4M0 | Bobines / filtres en mode commun 1.7A 4mH 87mOhm Horizontal Choke | 4 mH | 1.7 A | 87 mOhms |
| RN102-0.3-02-12M | Bobines / filtres en mode commun 12 mH Horizontal Choke | 12 mH | 300 mA | 1.1 Ohms |
Publié le: 2010-12-02
| Mis à jour le: 2025-04-23