Terasic Technologies T-Core FPGA MAX 10 Development Board
Terasic T-Core FPGA MAX 10 Development Board offers a robust hardware design platform built around the Intel® MAX 10 FPGA. The board is designed to provide a cost-effective, single-chip solution in control plane and data path applications and programmable logic for flexibility. With the MAX 10 FPGA, users can get lower power consumption/cost and higher performance than the previous generation. Terasic T-Core FPGA MAX 10 Development Board includes hardware such as onboard USB-Blaster™ II, QSPI flash, analog-to-digital converter (ADC) header, RGB LEDs, and a 2x6 TMD expansion header. By leveraging all of these capabilities, the T-Core is an ideal solution for showcasing, evaluating, and prototyping the potential of the Intel MAX 10 FPGA. The series also supports RISC-V CPU with an onboard JTAG debug and is an ideal platform for learning RISC-V CPU design and embedded system design.Features
- FPGA device
- MAX 10 10M50DAF484C7G device
- Integrated dual ADCs, each supporting a dedicated analog input and 8 dual-function pins
- 50K programmable logic elements
- 1638Kbit M9K memory
- 5888Kbits user flash memory
- 144 18×18 multiplier
- 4 PLLs
- Power supply
- USB Type mini-AB port (5V)
- 2-pin external power header (4.4V to 5.6V)
- JTAG
- Onboard USB-Blaster II for programming MAX10
- Onboard USB-Blaster II for programming RISC-V
- JTAG master for programming FPGA on other boards
- Clock and memory devices
- 2x 50MHz single-ended, external oscillator clock source
- 1x 10MHz single-ended, external oscillator clock source
- 64Mb QSPI flash (store RISC-V code)
- User interface
- 2x buttons
- 4x dip switches
- 4x green LEDs
- 4x RGB LEDs
- Expansion connector
- 2x6 TMD expansion header
- 1x10 ADC header
- Two 1x3 RGB LED expansion headers
Applications
- Protocol bridging
- Motor control drives
- ADC conversion
- Handheld devices
Kit Contents
- T-Core board
- Mini USB cable
- Flat ribbon cable
Block Diagram
Publié le: 2020-01-10
| Mis à jour le: 2024-11-18