The Magma II is a compact, active multi-band global navigation satellite system (GNSS) antenna engineered for reliable positioning, even in demanding outdoor environments.
The RSB-3810 SBC is powered by the MediaTek Genio 1200 platform, featuring an octa-core processor with four Arm-Cortex-A78 and four Arm-Cortex-A55 cores.
This resource center supports advances in renewable generation, energy harvesting, and smart grids, connecting emerging energy concepts with the components and designs needed to implement them.
Jusqu’à 75 % plus compacts que les connecteurs RJ45 traditionnels, les connecteurs PushTrigger de la série IP20 libèrent de l’espace pour des connecteurs et des ensembles supplémentaires, tout en prenant en charge la transmission Cat 6A classe EA jusqu’à 500 MHz et des débits de données jusqu’à 10 Gbit/s.
After the September 20 Battle on the Bricks, the season finale race will be the Motul Petit Le Mans at Road Atlanta, on October 3 in Braselton, Georgia.