4D Systems 4D-UPA Universal Programmer

4D Sytems 4D-UPA Universal Programmer is an essential hardware tool to program, customize, and test the IoD-09TH display module. This programmer is used to program the IoD-09TH display module via workshop-4 or Arduino IDE. The 4D-UPA programmer is an interface for communicating serial data to the PC. This programmer also acts as a simple interface to power the IoD-09 display modules or to connect to other devices. The 4D-UPA programmer features an auto reset circuit and offers 'Reset' and 'Flash' buttons for flexibility.

Features

  • USB 2.0 compliant
  • 12Mbps maximum speed
  • 300bps or 2Mbps hardware or Xon/Xoff handshaking supported
  • UART supports 5, 6, 7, or 8 data bits, 1, 1.5, or 2 stop bits, odd/even/mark/space, and no parity bits
  • Power on reset circuit
  • USB powered
  • Virtual COM port drivers that allow operation with existing COM port PC applications
  • Traffic/operation LED that indicates board status
  • Breakout pads of all the signals found in 2.54mm (0.1") spacing
  • RoHS compliant
  • -40°C to 85°C temperature range

4D-UPA Programmer Mechanical Drawing

Mechanical Drawing - 4D Systems 4D-UPA Universal Programmer
Publié le: 2018-01-02 | Mis à jour le: 2022-07-19