3448-45116

3M Electronic Solutions Division
517-3448-45116
3448-45116

Fab. :

Description :
Embases et logements de câbles Strain Relief 45116 SOCKET
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
10 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
2,00 € 2,00 €
1,75 € 17,50 €
1,67 € 41,75 €
1,56 € 156,00 €
1,41 € 352,50 €
1,17 € 585,00 €
1,13 € 1 130,00 €
1,11 € 2 775,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
3M
Catégorie du produit: Embases et logements de câbles
RoHS:  
Accessories
16 Position
451
Type d'accessoire: Strain Relief
Marque: 3M Electronic Solutions Division
Type de produit: Headers & Wire Housings
Nombre de pièces de l'usine: 500
Sous-catégorie: Headers & Wire Housings
Raccourcis pour l'article N°: 7100287427 80001406851
Poids de l''unité: 793,471 mg
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
8536909599
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
États-Unis
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

451 Series 1.27mm Ribbon Cable Sockets

3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.

450 Wire-to-Board Systems

3M 450 Wire-to-Board Systems is a complete end-to-end interconnect system intended for wire-to-board applications using 0.025" flat ribbon cable. It is a two-part system consisting of a boardmount header and a wiremount socket. The mating components are designed on a 1.27mm or 0.050" grid. Compared to systems based on the 2.54mm (0.100") or 2.00mm grids, the finer pitch saves valuable space on the printed circuit board yet still delivers on performance, reliability, and cost savings.