AMDLH4020S-R15MT

ABRACON
815-AMDLH4020S-R15MT
AMDLH4020S-R15MT

Fab. :

Description :
Inductances de puissance - CMS IND 0.15uH 16A 3.5m?
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
15 Semaines Délai de production estimé en usine.
Minimum : 3000   Multiples : 3000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 3000)
0,356 € 1 068,00 €

Produits similaires

Attribut de produit Valeur d'attribut Sélectionner l'attribut
ABRACON
Catégorie du produit: Inductances de puissance - CMS
RoHS:  
Shielded
150 nH
20 %
3.5 mOhms
22 A
- 40 C
+ 125 C
Standard
4.2 mm
4.1 mm
1.9 mm
Metal Alloy
AMDLH4020S
Reel
Application: DC/DC Switching Converters, Power Supplies
Marque: ABRACON
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Style de montage: PCB Mount
Produit: Power Inductors
Type de produit: Power Inductors - SMD
Nombre de pièces de l'usine: 3000
Style du raccordement: SMD/SMT
Fréquence de test: 100 kHz
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

4020/5030/7020/7025 Carbonyl Molded Inductors

Abracon 4020, 5030, 7020, and 7025 Carbonyl Molded Inductors feature a carbonyl composite design optimized for high inductor saturation currents for enhanced inductance stability. These Abracon carbonyl molded inductors feature enhanced power densities, offering improved performance and reduced sizes. Abracon 4020, 5030, 7020, and 7025 offer shielded construction and 100KHz to 2MHz switching frequencies. The inductors are designed for DC/DC switching converters and power suppliers for notebooks, workstations, and servers.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMDLH 4020 Metal Alloy Molded Inductors

Abracon AMDLH 4020 Metal Alloy Molded Inductors feature a shielded construction with soft saturation and low DCR. The inductors are designed for switching frequencies between 100KHz and 2MHz, which is ideal for DC/DC switching converters and power supplies. The AMDLH series provides a RoHS-compliant 4.2mm x 4.1mm x 1.9mm package and is constructed of a metal alloy material. The Abracon AMDLH 4020 Metal Alloy Molded Inductors operates with a 0.1μH to 10μH inductance range with a ±20% tolerance rating, suitable for high-current transient load applications.