ATS015015007-PF-4F

Advanced Thermal Solutions
984-ATS015015007PF4F
ATS015015007-PF-4F

Fab. :

Description :
Dissipateurs BGA Heat Sink, High Aspect Ratio Extrusion, Cross Cut, No TIM, 15x15x7mm

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
900 Expédition possible dans 20 jours
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
4,66 € 4,66 €
4,16 € 41,60 €
3,96 € 79,20 €
3,82 € 191,00 €
3,67 € 367,00 €
3,47 € 694,00 €
3,37 € 1 685,00 €
3,25 € 3 250,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Advanced Thermal Solutions
Catégorie du produit: Dissipateurs
RoHS:  
Heat Sinks
BGA
Pin Fin
Marque: Advanced Thermal Solutions
Couleur: Black
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Conditionnement: Bulk
Type de produit: Heat Sinks
Série: BGA High Aspect Ratio
Nombre de pièces de l'usine: 100
Sous-catégorie: Heat Sinks
Nom commercial: Value-Line Platform
Type: Component
Poids de l''unité: 4 g
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
3926909790
CNHTS:
7616991090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Pin Fin Value-Line Heat Sinks

Advanced Thermal Solutions Pin Fin Value-Line Heat Sinks are engineered with thin and dense fields of pin-shaped cooling fins. These heat sinks are fabricated from extruded aluminum to minimize thermal resistance from the base to the fins. This process reduces weight and keeps the cost low. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm, and height ranges from 2mm to 25mm with 1mm increments. The pin fin heat sinks feature large surface areas that increase heat sink performance and provide high-efficiency and low-pressure drop characteristics. These heat sinks can be attached to the devices with double-sided thermal adhesive, Z-clip, or maxiGRIP™ technologies. The custom pin fin design offers an excellent cooling solution for spatially constrained PCB layouts when the airflow direction near the device is ambiguous.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.