ATS019019010-SF-6I

Advanced Thermal Solutions
984-ATS019019010SF6I
ATS019019010-SF-6I

Fab. :

Description :
Dissipateurs BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 19x19x10mm (LxWxH)

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
27 Expédition possible dans 20 jours
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
3,91 € 3,91 €
3,49 € 34,90 €
3,33 € 66,60 €
3,21 € 160,50 €
3,09 € 309,00 €
2,91 € 582,00 €
2,83 € 1 415,00 €
2,73 € 2 730,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Advanced Thermal Solutions
Catégorie du produit: Dissipateurs
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
13.94 C/W
19 mm
19 mm
10 mm
Marque: Advanced Thermal Solutions
Couleur: Black
Conditionnement: Bulk
Type de produit: Heat Sinks
Série: BGA High Aspect Ratio
Nombre de pièces de l'usine: 100
Sous-catégorie: Heat Sinks
Nom commercial: Value-Line Platform
Type: Component
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
7616995100
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Straight Fin Value-Line Heat Sinks

Advanced Thermal Solutions Straight Fin Value-Line Heat Sinks are high-performance heat sinks with high aspect ratios and are ideal for compact PCB environments. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments. The straight fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. The straight fin design offers an excellent cooling solution for spatially constrained PCB layouts. These straight-fin heat sinks can be applied to various components, including Altera®, AMD, Freescale, Intel®, TI, and Xilinx.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.