XS300092 BK008

Alpha Wire
602-XS300092-25BK
XS300092 BK008

Fab. :

Description :
Enveloppes spiralées, manchons, tubes et gaines .92in BLACK 25ft ABRAZ-RESIS NON EXPD

Cycle de vie:
Commande spéciale d''usine:
Obtenez un devis afin de vérifier la tarification actuelle, le délai de disponibilité et les exigences de commande du fabricant.

Disponibilité

Stock:
Indisponible

Prix (EUR)

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Alpha Wire
Catégorie du produit: Enveloppes spiralées, manchons, tubes et gaines
RoHS:  
Braided Sleeves
Non-Expandable
Nylon
23.37 mm
25 ft
Black
Marque: Alpha Wire
Fonctionnalités: - 45 C to + 120 C temperature range, resists fuels, chemicals, UV rays, rot, and vermin, cuts cleanly with scissors
Type de produit: Sleeves
Nombre de pièces de l'usine: 1
Sous-catégorie: Wire & Cable Management
Poids de l''unité: 453,592 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Fiche technique

Product Catalogs

Codes de conformité
TARIC:
8546901000
CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
États-Unis
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

Non-Expandable Nylon Sleeving - XS300 Series

The XS300 Series abrasion-resistant Non-Expandable Nylon Sleeving from Alpha Wire offers professional-grade protection with a smooth inner wall to prevent internal abrasion damage. Alpha Wire's XS300 Series Non-Expandable Nylon Sleeving features and benefits include excellent abrasion resistance, -45ºC to +120ºC temperature range, 45-mil thick nylon, and ISO 6945 certification. The XS300 Series is also tightly woven, cuts cleanly with scissors, deflects high-pressure hose ruptures, and resists fuels, chemicals, UV rays, rot, and vermin.

XS300 Non-Expandable Nylon Sleeving

Alpha Wire XS300 Non-Expandable Nylon Sleeving is a tightly woven solution that deflects high-pressure hose ruptures. This abrasion-resistant XS300 series is ISO 6945 certified, cuts cleanly with scissors, and resists fuels, chemicals, UV rays, decay, and more. These sleeves are available in very specific diameters due to non-expandability, ranging from 0.71" to 3.66". The 45-mil thick nylon sleeves have a temperature range of -45°C to +120°C. Alpha Wire XS300 Non-Expandable Nylon Sleeving is ideal for automotive, industrial, machine tools, marine, military mining, petrochemical, solar, and wind power applications.