10052824-101LF

Amphenol FCI
649-10052824-101LF
10052824-101LF

Fab. :

Description :
Connecteurs haute vitesse / modulaires VS AIRMAX, R/A HDR 72POS, PRESS-FIT

Cycle de vie:
Commande spéciale d''usine:
Obtenez un devis afin de vérifier la tarification actuelle, le délai de disponibilité et les exigences de commande du fabricant.
Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 2 125

Stock:
2 125 Expédition possible immédiatement
Les quantités supérieures à 2125 seront soumises à des commandes minimales.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
13,48 € 13,48 €
11,08 € 110,80 €
10,30 € 257,50 €
9,80 € 441,00 €
9,53 € 857,70 €
9,34 € 2 521,80 €
9,23 € 4 984,20 €
8,91 € 9 221,85 €
2 520 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Amphenol
Catégorie du produit: Connecteurs haute vitesse / modulaires
RoHS:  
Headers
72 Position
12 Row
2 mm
Press Fit
Gold
AirMax VS
Tube
Marque: Amphenol FCI
Matériau du contact: Copper Alloy
Matériau de protection: Thermoplastic (TP)
Angle de montage: Right Angle
Type de produit: High Speed / Modular Connectors
Nombre de pièces de l'usine: 45
Sous-catégorie: Backplane Connectors
Nom commercial: Airmax VS
Poids de l''unité: 13,675 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.

AirMax VS® High-Speed Signal Connectors

Amphenol FCI AirMax VS® High-Speed Signal Connectors are used to connect compute blade modules, compute blade mezzanine modules, or chassis management modules (CMM) to a midplane or backplane in a Server System Infrastructure (SSI) modular blade server chassis. The high-speed interconnect channels support industry-standard technologies such as PCI Express Gen 2, Infiniband QDR, 8Gb/s Fibre Channel, and Backplane Ethernet. Amphenol FCI AirMax VS High-Speed Signal Connectors feature low insertion loss and crosstalk. The high-speed serial data rates can scale to 12.5Gb/s, while the opposed dual-beam receptacle contact structure provides high reliability. These compact 2x2 power connectors provide capacity for up to 20A per contact and utilize rugged guide modules to enable proper alignment.

AirMax VS® Connectors

Amphenol FCI AirMax VS® Hard Metric connector family is comprised of the VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors. The AirMax series ranges in speeds of 12.5Gb/s up to 25Gb/s and are backward compatible with existing AirMax designs allowing designers to easily upgrade to higher speed performance.