AT06-12SA-SS01

Amphenol SINE Systems
654-AT06-12SA-SS01
AT06-12SA-SS01

Fab. :

Description :
Connecteurs automobile 12P PLUG W/ CAP SEAL KEY POSITION A

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 229

Stock:
229 Expédition possible immédiatement
Délai usine :
12 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
4,66 € 4,66 €
4,12 € 41,20 €
3,93 € 98,25 €
3,68 € 184,00 €
3,53 € 353,00 €
3,29 € 822,50 €
3,16 € 1 327,20 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Amphenol
Catégorie du produit: Connecteurs automobile
RoHS:  
Connectors
12 Position
Plug (RP - Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Gray
AT
Marque: Amphenol SINE Systems
Sexe du contact: Without Socket Contacts
Contact de type: Socket
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: MX
Courant nominal: 13 A
Matériau de protection: Thermoplastic (TP)
Isolant: Insulated
Résistance d'isolement: 1 GOhms
Extrémité de couplage: Receptacle
Numéro de la pièce de montage: AT04-12PAx
Température de fonctionnement max.: + 125 C
Température de fonctionnement min.: - 55 C
Angle de montage: Straight
Nombre de lignes: 2 Row
Type de produit: Automotive Connectors
Nombre de pièces de l'usine: 420
Sous-catégorie: Automotive Connectors
Plage de jauges pour fil: 14 AWG to 20 AWG
Poids de l''unité: 18,608 g
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
8536699099
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

Automotive Connectors

Amphenol Sine Systems is a leading supplier of advanced interconnect systems for automotive safety devices and onboard electronics in automobiles. Typical applications include entertainment, communication, navigation, and telematics modules, as well as engine control, sensors, actuators, and auxiliary motors. In addition, Amphenol has developed solutions for hybrid electric vehicles (HEVs) and drive systems and is working with leading global customers to proliferate these advanced interconnect products into next-generation automobiles.

AT Series™ End Caps

Amphenol Sine Systems AT Series™ End Caps are thermoplastic with standard or reduced diameter sealing options. These features ensure adequate silicone wire retention and applicable IP sealing when subjected to automotive applications involving fuel or other petroleum based derivatives at heavy equipment manufacturers.

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More