MAX14932EAWE+T

Analog Devices / Maxim Integrated
700-MAX14932EAWE+T
MAX14932EAWE+T

Fab. :

Description :
Isolateurs numériques 2.5kVrms 25Mbps 2/2 Channel Digital Isol
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
10 Semaines Délai de production estimé en usine.
Long délai signalé sur ce produit.
Minimum : 1000   Multiples : 1000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 1000)
3,66 € 3 660,00 €
3,59 € 7 180,00 €

Autre conditionnement

Fab. Numéro de référence:
Conditionnement:
Tube
Disponibilité:
En stock
Prix:
6,42 €
Min.:
1

Produit similaire

Analog Devices / Maxim Integrated MAX14932EAWE+
Analog Devices / Maxim Integrated
Isolateurs numériques 2.5kVrms 25Mbps 2/2 Channel Digital Isol

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Analog Devices Inc.
Catégorie du produit: Isolateurs numériques
RoHS:  
MAX14932
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
1 Mb/s, 25 Mb/s, 150 Mb/s
2750 Vrms
Capacitive Coupling
Reel
Marque: Analog Devices / Maxim Integrated
Type de produit: Digital Isolators
Nombre de pièces de l'usine: 1000
Sous-catégorie: Interface ICs
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Taïwan
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX1493x 4-Channel Digital Isolators

Analog Devices Inc. MAX1493x 4-Channel Digital Isolators are digital isolators utilizing ADI’s proprietary process technology. The MAX14930–MAX14932 are 2.75kVRMS and 3.75kVRMS digital isolators, and the MAX14130–MAX14131 are 1kVRMS digital isolators in smaller footprint QSOP packages. The MAX14930–MAX14932 transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. These devices also offer all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. These devices are available with data rates from DC up to 1Mbps, 25Mbps, or 150Mbps. Each ADI MAX1493x is also available in either a default high or default low configuration. The default is the state an output goes to when its input is unpowered.