0ZSA0420FF1E

Bel Fuse
530-0ZSA0420FF1E
0ZSA0420FF1E

Fab. :

Description :
Fusibles réarmables - PPTC PTC Resettable Fuse 30V, 4.2A, Strap
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
17 Semaines Délai de production estimé en usine.
Minimum : 3000   Multiples : 3000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
0,308 € 924,00 €
0,284 € 1 704,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Bel
Catégorie du produit: Fusibles réarmables - PPTC
RoHS:  
0ZSA
Strap Mount
Axial
4.2 A
30 VDC
7.6 A
100 A
40 mOhms
- 40 C
+ 85 C
Bulk
Marque: Bel Fuse
Longueur: 32.4 mm
Pd - Dissipation d’énergie : 2.9 W
Type de produit: Resettable Fuses - PPTC
Nombre de pièces de l'usine: 3000
Sous-catégorie: PPTC Resettable Fuses
Type: Slow Blow Fuse
Largeur: 13.6 mm
Poids de l''unité: 615,047 mg
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Taïwan
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

5G Solutions

Bel Group 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

Axial Lead Battery Strap PTCs

Bel Fuse Axial Lead Battery Strap PTCs consist of a block of polymeric material containing conductive filler and are bonded between two conductive, planar terminations. These low-profile battery strap PTCs protect against overcharging in rechargeable batteries, featuring an operating (hold current) range from 1.1A to 7.3A. Bel Fuse Axial Lead PTCs feature a maximum voltage of up to 30VDC while being able to operate in temperatures from -40 to +85°C. PTCs in this family are ideal for applications like rechargeable battery packs, lithium cells, and laptop computers.