LPR3-1000-0700D-RG

Bivar
749-LPR31070DRG
LPR3-1000-0700D-RG

Fab. :

Description :
Tubes d'clairage LED Red/Green 640/520nm
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
14 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
5,46 € 5,46 €
3,87 € 38,70 €
3,06 € 306,00 €
2,89 € 1 445,00 €
2,83 € 2 830,00 €
2,78 € 6 950,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
BIVAR
Catégorie du produit: Tubes d'clairage LED
RoHS:  
Rigid Light Pipes with LEDs
Green, Red
SMD/SMT
Right Angle
Round
17.8 mm
Polycarbonate (PC)
LPR
Tray
Marque: Bivar
Dimensions: 6 mm x 25.4 mm
Sensibles à l’humidité: Yes
Type de produit: LED Light Pipes
Nombre de pièces de l'usine: 100
Sous-catégorie: LED Indication
Vf - Tension directe: 2 V, 3.2 V
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
3926909989
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.