CAT16-101J4LF
Voir les caractéristiques du produit
Fab. :
Description :
Réseaux et groupements de résistances 100ohm 5% Concave 4resistors
En stock: 93 512
-
Stock:
-
93 512Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Sur commande:
-
145 00012/08/2026 attendu
-
Délai usine :
-
12Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Ruban à découper / MouseReel™ | ||
| 0,086 € | 0,09 € | |
| 0,028 € | 0,28 € | |
| 0,021 € | 0,53 € | |
| 0,019 € | 1,90 € | |
| 0,015 € | 3,75 € | |
| 0,014 € | 7,00 € | |
| 0,013 € | 13,00 € | |
| Bobine complète(s) (commandez en multiples de 5000) | ||
| 0,011 € | 55,00 € | |
| 0,01 € | 100,00 € | |
Fiche technique
Models
PCN
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210010
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Pays d'origine:
- Taïwan
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

Bourns, Inc. has added a second manufacturing location for its
Model CAT16 chip arrays. Both locations use similar
manufacturing processes. Also, the standard part number
CAT16-xxxJx with the addition of a "Z1" suffix (CAT16-xxxJxZ1)
is now assigned to CAT16 units manufactured with palladium in
the termination. Units containing palladium in the termination
have been shown to have a smaller shift (1 % maximum) in total
resistance (TR) after exposure to a 4-5 ppm concentration of H2S
for 250 hours. If a smaller shift in TR after exposure to H2S
is not a required feature for your application, you should
continue to order the standard part number without a "Z1"
suffix. The data sheet for Model CAT16 will not be changed to
reflect the small TR shift characteristic in the models
containing palladium because the CAT16-xxxJxZ1 units are
considered custom (non-standard) units.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0810-16