CCP2-PLC-100

Bussmann / Eaton
504-CCP2-PLC-100
CCP2-PLC-100

Fab. :

Description :
Matériel de commutation CCP2 3 Phase - PLC Remote Fuse Indicatio
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
65,47 € 65,47 €
62,23 € 622,30 €
60,34 € 1 508,50 €
59,34 € 2 967,00 €
57,70 € 5 770,00 €
250 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Eaton
Catégorie du produit: Matériel de commutation
Fuse Monitors
Wired Remote Fuse Indication
Cable
CCP2-PLC
Marque: Bussmann / Eaton
Style de montage: DIN Rail
Type de produit: Switch Hardware
Nombre de pièces de l'usine: 1
Sous-catégorie: Switch Accessories
Nom commercial: CUBEFuse
Tension de voltage: 24 V
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
8538909999
USHTS:
8538908180
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

CCP2 CUBEFuse Circuit Breaker Accessories

Eaton CCP2 CUBEFuse Circuit Breaker Accessories are designed to work with CCP2 CUBEFuse Circuit Breakers and CCP2 CUBEFuse Compact Control Switches. These accessories include multi-wire lug kits, PLC fuse monitors, 8mm or 12mm shafts, and control wire terminals. The portfolio also features a variety of handles, flange handle rods and cable operators, and Normally Open / Normally Closed (NO/NC) auxiliary contacts. Eaton CCP2 CUBEFuse accessories offer application flexibility, code compliance, through-door or through-side operation, and space savings by eliminating a separate Power Distribution Board (PDB).

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.