LPN-RK-10SP

Bussmann / Eaton
504-LPN-RK-10SP
LPN-RK-10SP

Fab. :

Description :
Fusibles électriques et industriels 250V 10A Dual Element Time Delay
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
52,83 € 52,83 €
43,82 € 219,10 €
40,41 € 404,10 €
33,45 € 1 672,50 €
30,81 € 3 081,00 €
29,41 € 7 352,50 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Eaton
Catégorie du produit: Fusibles électriques et industriels
RoHS: N
LPN-RK_SP
Class RK1 Fuses
10 A
250 VAC
Time Delay / Slow Blow
250 VDC
300 kA
Cartridge Fuses
Holder
Clip
Low-Peak
Without Indicator
Bulk
Marque: Bussmann / Eaton
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: MX
Diamètre: 0.56 in
Longueur: 2 in
Type de produit: Industrial Power Fuses
Nombre de pièces de l'usine: 10
Sous-catégorie: Fuses
Type: Low Peak Dual Element Time Delay Fuse
Poids de l''unité: 22,226 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.