SDI18-15-UC-P5

CUI Inc.
490-SDI18-15-UC-P5
SDI18-15-UC-P5

Fab. :

Description :
Adaptateurs CA de bureau 19.5W 15V 1.3A C14 2.1 cnt + NAcord VI
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
16 Semaines Délai de production estimé en usine.
Minimum : 510   Multiples : 30
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
17,36 € 8 853,60 €
1 020 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
CUI Inc.
Catégorie du produit: Adaptateurs CA de bureau
RoHS:  
230 VAC
1 Output
Level VI, CoC Tier 2
SDI18-U
Type d'entrée CA: C14
Marque: CUI Inc.
Conformité: PSE
Style de montage: Desktop
Conditionnement: Bulk
Type de produit: Desktop AC Adapters
Nombre de pièces de l'usine: 30
Sous-catégorie: AC-DC Power Supply
Raccourcis pour l'article N°: 036-7310R
Poids de l''unité: 170 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI18 AC-DC Power Supplies

CUI Inc SDI18 AC-DC Power Supplies are compact units that operate at a universal input voltage range and meet DoE Level VI and CoC Tier 2 efficiency standards. The SDI18 series provides <0.075W no-load power consumption and up to 18W continuous power. CUI Inc SDI18 AC-DC Power Supplies include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP).

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

PRODUITS PRÉSENTÉS
CUI INC.