SMI36-9-K-P6R

CUI Inc.
490-SMI36-9-K-P6R
SMI36-9-K-P6R

Fab. :

Description :
Adaptateurs CA à montage sur cloison 30W 9V3.34A No Blade 2.5rt cnt + Level VI
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
16 Semaines Délai de production estimé en usine.
Minimum : 600   Multiples : 100
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
17,05 € 10 230,00 €
1 000 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
CUI Inc.
Catégorie du produit: Adaptateurs CA à montage sur cloison
RoHS:  
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
Level VI, CoC Tier 2
SMI36
Marque: CUI Inc.
Longueur de la broche centrale: 12 mm
Conformité: PSE
Style de montage: Wall Mount
Conditionnement: Bulk
Type de produit: Wall Mount AC Adapters
Nombre de pièces de l'usine: 100
Sous-catégorie: AC-DC Power Supply
Raccourcis pour l'article N°: 036-7744R
Poids de l''unité: 160 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI36 AC-DC Power Supplies

CUI Inc SMI36 AC-DC Power Supplies operate from a universal input voltage range while providing up to 36W continuous power and <0.075W no-load power consumption. The SMI36 series incorporates overvoltage (OVP) and continuous short-circuit protection (SCP). These wall plug adapters meet DoE Level-VI efficiency and CoC Tier 2 standards. CUI Inc SMI36 AC-DC Power Supplies come with or without interchangeable AC blades for global use.

PRODUITS PRÉSENTÉS
CUI INC.