SMI6B-6-V-P7

CUI Inc.
490-SMI6B-6-V-P7
SMI6B-6-V-P7

Fab. :

Description :
Adaptateurs CA à montage sur cloison ac-dc, 6 Vdc, 1 A, SW, multi-blade, N/E/B/A/C, P7 center pos, level VI
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
11 Semaines Délai de production estimé en usine.
Minimum : 3000   Multiples : 120
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
7,72 € 23 160,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
CUI Inc.
Catégorie du produit: Adaptateurs CA à montage sur cloison
RoHS:  
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
6 W
6 VDC
1 A
Industrial
Barrel Connector
1.35 mm Barrel Plug (1.35x3.5)
1.53 m
Level VI, CoC Tier 2
SMI6B
Marque: CUI Inc.
Longueur de la broche centrale: 9.5 mm
Régulation de la charge: Regulated
Température de fonctionnement max.: + 40 C
Température de fonctionnement min.: 0 C
Style de montage: Wall Mount
Conditionnement: Bulk
Type de produit: Wall Mount AC Adapters
Nombre de pièces de l'usine: 120
Sous-catégorie: AC-DC Power Supply
Raccourcis pour l'article N°: 036-0270R
Poids de l''unité: 50 g
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
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI6B AC-DC Power Supplies

CUI Inc SMI6B AC-DC Power Supplies provide up to 6W power, 5VDC to 15VDC single regulated output, and a universal 90VAC to 264VAC input range. The SMI6B series features interchangeable AC blades, overvoltage protection (OVP), and short-circuit protection (SCP) in a package with 47mm x 34.5mm x 26.5mm dimensions. CUI Inc SMI6B AC-DC Power Supplies come with UL/cUL, GS, RCM, CCC, and PSE safety approvals and are certified to 62368-1 standards.

PRODUITS PRÉSENTÉS
CUI INC.