SWI18-5-E-P5R

CUI Inc.
490-SWI18-5-E-P5R
SWI18-5-E-P5R

Fab. :

Description :
Adaptateurs CA à montage sur cloison 15W 5V 3A EU 2.1rt cnt + Level VI
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
16 Semaines Délai de production estimé en usine.
Minimum : 600   Multiples : 100
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
12,59 € 7 554,00 €
1 000 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
CUI Inc.
Catégorie du produit: Adaptateurs CA à montage sur cloison
RoHS:  
230 VAC
1 Output
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
Level VI
SWI18-E
Marque: CUI Inc.
Longueur de la broche centrale: 9.5 mm
Style de montage: Wall Mount
Conditionnement: Bulk
Type de produit: Wall Mount AC Adapters
Nombre de pièces de l'usine: 100
Sous-catégorie: AC-DC Power Supply
Raccourcis pour l'article N°: 036-7660R
Poids de l''unité: 154 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI18 Wall Plug Adapters

CUI Inc SWI18 Wall Plug Adapters offer up to 18W continuous power and operate at a 90VAC to 264VAC universal input voltage range. These CUI Inc adapters feature Level VI efficiency and overvoltage, overcurrent, and short-circuit protection. The SWI18-N series provides <0.1W no-load power consumption, while the SWI18-E adapters have <0.075W no-load power consumption.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

PRODUITS PRÉSENTÉS
CUI INC.