CHB200W-110S05

Cincon
418-CHB200W-110S05
CHB200W-110S05

Fab. :

Description :
Convertisseurs CC/CC - traversants 200W 43-160Vin 5Vout 40A
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
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
198,00 € 198,00 €
158,00 € 1 580,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Cincon
Catégorie du produit: Convertisseurs CC/CC - traversants
Isolated
1 Output
200 W
110 V
5 V
40 A
3 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB200W-110S
Marque: Cincon
Tension d'entrée: 43 V to 160 V
Température de fonctionnement max.: + 100 C
Température de fonctionnement min.: - 40 C
Style de montage: Through Hole
Produit: Isolated
Type de produit: Isolated DC-DC Converters
Nombre de pièces de l'usine: 1
Sous-catégorie: DC-DC Converters
Poids de l''unité: 114 g
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
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Taïwan
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

CHB200W-110S 200W 4:1 Input DC-DC Converters

Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters feature efficiency of up to 91% and low no-load power consumption in a half-brick size that meets industrial standards. The series offers fixed switching frequency, regulated outputs, and remote on/off. Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and input undervoltage (UVP). Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters have UL 60950-1 2nd (basic insulation) approval and meet EN 50155 requirements with external circuits.