C4SMA-GGY-CU44Q7D2

Cree LED
941-C4SMAGGYCU44Q7D2
C4SMA-GGY-CU44Q7D2

Fab. :

Description :
DEL monochromes Green LED 527nm 4-mmOval, 1976-3295mcd
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
7 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
0,103 € 0,10 €
0,102 € 1,02 €
0,10 € 5,00 €
0,092 € 9,20 €
0,083 € 20,75 €
Ammo Pack complète(s) (commandez en multiples de 3000)
0,083 € 249,00 €
0,077 € 3 696,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Cree LED
Catégorie du produit: DEL monochromes
RoHS:  
Green
C4SMA-GGY
Ammo Pack
Marque: Cree LED
Intensité lumineuse: 1976 mcd
Type de produit: Single Color LEDs
Nombre de pièces de l'usine: 3000
Sous-catégorie: LEDs
Type: Single Color LEDs
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.