CP41A-PFS-CM0P0JJ4

Cree LED
941-CP41APFSCM0P0JJ4
CP41A-PFS-CM0P0JJ4

Fab. :

Description :
DEL monochromes Orange P4
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
7 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
0,181 € 0,18 €
0,176 € 1,76 €
0,171 € 10,26 €
0,157 € 18,84 €
0,143 € 42,90 €
0,133 € 6 655,32 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Cree LED
Catégorie du produit: DEL monochromes
RoHS:  
Orange LEDs
Through Hole
Piranha
616 nm
Orange
70 mA
2.3 V
3 mm
Dome
Water Clear
Tube
Marque: Cree LED
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Hauteur: 4 mm
Longueur: 7.6 mm
Température de fonctionnement max.: + 100 C
Température de fonctionnement min.: - 40 C
Type de produit: Single Color LEDs
Nombre de pièces de l'usine: 60
Sous-catégorie: LEDs
Type: Single Color LEDs
Angle de visualisation: 70 deg
Largeur: 7.6 mm
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.