MMBZ5259BS-7
Voir les caractéristiques du produit
Fab. :
Description :
Diodes Zener 200MW 39V
Disponibilité
-
Stock:
-
Une erreur inattendue est survenue. Veuillez réessayer ultérieurement.
Fiche technique
- TARIC:
- 8541100000
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- ECCN:
- EAR99
- Pays d'origine:
- Chine
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-9999-1