45-450.1801

EAO
123-454501801
45-450.1801

Fab. :

Description :
Boîtiers de boutons-poussoirs PLASTIC ENCLOSURE

Disponibilité

Stock:
Non stocké
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
52,95 € 52,95 €
49,84 € 498,40 €
48,37 € 1 209,25 €
46,61 € 2 330,50 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
EAO
Catégorie du produit: Boîtiers de boutons-poussoirs
RoHS:  
Gray
Plastic
154 mm
85 mm
64 mm
IP66, IP67, IP69
45
Marque: EAO
Couleur du boîtier: Gray
Produit: Enclosures
Type de produit: Enclosures, Boxes, & Cases
Nombre de pièces de l'usine: 1
Sous-catégorie: Enclosures, Racks and Boxes
Type: 3-Hole
Poids de l''unité: 364 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.