B82806D0060A240

TDK
871-B82806D0060A240
B82806D0060A240

Fab. :

Description :
Transformateurs d'impulsions P300868 60W 24Vout POE Transformer
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
18 Semaines Délai de production estimé en usine.
Minimum : 320   Multiples : 160
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 160)
3,04 € 972,80 €
2,94 € 1 411,20 €
2,85 € 2 736,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
TDK
Catégorie du produit: Transformateurs d'impulsions
RoHS:  
1:1:0.5
100 uH
PCB Mount
30 mm
22 mm
11.4 mm
Marque: TDK
Température de fonctionnement max.: + 125 C
Température de fonctionnement min.: - 40 C
Conditionnement: Reel
Produit: POE - Power Over Ethernet Transformers
Type de produit: Pulse Transformers
Série: B82806D
Nombre de pièces de l'usine: 160
Sous-catégorie: Transformers
Style du raccordement: SMD/SMT
Raccourcis pour l'article N°: B82806D60A240
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
8504329000
USHTS:
8504312000
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

B82806D 60W Pulse Transformers

TDK B82806D 60W Pulse Transformers are 60W output Power over Ethernet (PoE) transformers in a small SMD package. These transformers feature an EFD 20 ferrite core, SMD connectors, and gullwing terminals. The B82806D transformers offer very low DC resistance and have 'turn ratios' adopted to different output voltages. These RoHS-compliant pulse transformers operate within a -40°C to +125°C temperature range. Typical applications include PoE, active clamp forward converter, and switch-mode power supplies.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.